Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$99.51
(exc. GST)
$109.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $99.51 |
| 13 - 24 | $96.74 |
| 25 + | $94.18 |
*price indicative
- RS Stock No.:
- 194-6812
- Mfr. Part No.:
- 81102-TV
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 9mm | |
| Bore Type | Parallel | |
| Number of Rows | 1 | |
| Static Load Rating | 28500N | |
| Outside Diameter | 28mm | |
| Dynamic Load Rating | 14400N | |
| Standards/Approvals | No | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 9mm | ||
Bore Type Parallel | ||
Number of Rows 1 | ||
Static Load Rating 28500N | ||
Outside Diameter 28mm | ||
Dynamic Load Rating 14400N | ||
Standards/Approvals No | ||
End Type Open | ||
High axial and shock loads occur in one direction but no radial loads are present
The load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separately
The bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- INA K81102-TV-A/0-8 15 mm ID Roller Bearing, 28 mm OD
- SKF 81102 TN Cylindrical 15 mm ID Roller Bearing, 28 mm OD
- SKF NA 4902.2RS Cylindrical 15 mm ID Roller Bearing, 28 mm OD
- SKF NKIA 5902 Cylindrical 15 mm ID Roller Bearing, 28 mm OD
- IKO Nippon Thompson NTB1528AS Thrust 15 mm ID Roller Bearing, 28 mm OD
- INA RLBSR73-C-0100 17.5 mm ID Roller Bearing, 28 mm OD
- SKF NA 4902 Cylindrical 15 mm ID Needle Roller Bearing, 28 mm OD
- NTN 81102T2 Complete Thrust Thrust Cylindrical Roller 15 mm ID Needle Roller Thrust Bearing, 28 mm OD
