INA K81102-TV-A/0-8 15 mm ID Roller Bearing, 28 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$55.06

(exc. GST)

$60.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$55.06
13 - 24$53.52
25 +$52.14

*price indicative

RS Stock No.:
194-7126
Mfr. Part No.:
K81102-TV-A/0-8
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

15mm

Race Width

3.5mm

Bore Type

Parallel

Static Load Rating

28.5kN

Standards/Approvals

No

Dynamic Load Rating

14.4kN

End Type

Open

Outside Diameter

28mm

Single and double row axial cylindrical roller bearings are particularly suitable where:

High axial and shock loads occur in one direction but no radial loads are presentThe load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)

The bearing arrangement must have very high axial rigidity

The axial space available is very small

The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement

The bearing parts can or must be mounted separatelyThe bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy