Recently searched

    IKO Nippon Thompson NTB1528AS 15mm I.D Thrust Roller Bearing, 28mm O.D

    RS Stock No.:
    198-8872
    Mfr. Part No.:
    NTB1528AS
    Manufacturer:
    IKO Nippon Thompson
    IKO Nippon Thompson
    View all Roller Bearings
    10 In AU stock for next working day delivery
    94 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $10.17

    (exc. GST)

    $11.19

    (inc. GST)

    unitsPer unit
    1 - 9$10.17
    10 - 49$10.06
    50 +$9.90
    RS Stock No.:
    198-8872
    Mfr. Part No.:
    NTB1528AS
    Manufacturer:
    IKO Nippon Thompson

    RoHS Status: Not Applicable

    COO (Country of Origin):
    JP

    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    JP

    Product Details

    Axial Needle Roller Bearings with Washers


    Axial needle roller bearings should preferably be guarded on to the shaft
    Space saving can be achieved if the faces of the adjacent parts are designed as raceways, so that washers can be dispensed with
    Hardened steel cages
    High load carrying capacity
    High rigidity/space ratio

    Supplied with

    two axial washers.

    Specifications

    AttributeValue
    Inside Diameter15mm
    Outside Diameter28mm
    Roller Bearing TypeThrust
    Race Width2mm
    Bore TypeParallel
    MaterialMetal
    Static Load Rating29.9kN
    Cage MaterialSteel
    Number of Rows1
    Dynamic Load Rating8.83kN
    Limiting Speed12000rpm
    Maximum Speed - Oil11000rpm
    10 In AU stock for next working day delivery
    94 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $10.17

    (exc. GST)

    $11.19

    (inc. GST)

    unitsPer unit
    1 - 9$10.17
    10 - 49$10.06
    50 +$9.90