SKF NU 202 ECP/C3 15 mm ID Roller Bearing, 35 mm OD
- RS Stock No.:
- 465-392
- Mfr. Part No.:
- NU 202 ECP/C3
- Brand:
- SKF
Subtotal (1 unit)*
$119.42
(exc. GST)
$131.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $119.42 |
*price indicative
- RS Stock No.:
- 465-392
- Mfr. Part No.:
- NU 202 ECP/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 11mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Outside Diameter | 35mm | |
| Limiting Speed | 26000rpm | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 12.5kN | |
| Internal Clearance | C3 | |
| Static Load Rating | 10.2kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 11mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Outside Diameter 35mm | ||
Limiting Speed 26000rpm | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 12.5kN | ||
Internal Clearance C3 | ||
Static Load Rating 10.2kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NU 202 ECP 15 mm ID Cylindrical Roller Bearing, 35 mm OD
- SKF NJ 202 ECP 15 mm ID Cylindrical Roller Bearing, 35 mm OD
- SKF NU 1007 ECP/C3 35 mm ID Roller Bearing, 62 mm OD
- SKF NU 207 ECP/C3 35 mm ID Roller Bearing, 72 mm OD
- SKF NU 307 ECP/C3 35 mm ID Roller Bearing, 80 mm OD
- SKF NU 2307 ECP/C3 35 mm ID Roller Bearing, 80 mm OD
- SKF RNU 202 ECP 19.3 mm ID Roller Bearing, 35 mm OD
- SKF 1202 ETN9/C3 15 mm ID 2 Row Ball Bearing -, 35 mm OD
