SKF NU 2307 ECP/C3 35 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 195-9671
- Mfr. Part No.:
- NU 2307 ECP/C3
- Brand:
- SKF
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$207.64
(exc. GST)
$228.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $207.64 | - |
| 13 - 24 | $203.57 | 1% |
| 25 + | $198.06 | 4% |
*price indicative
- RS Stock No.:
- 195-9671
- Mfr. Part No.:
- NU 2307 ECP/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 31mm | |
| Bore Type | Parallel | |
| Series | NU 2307 ECP | |
| Limiting Speed | 11000rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Static Load Rating | 98kN | |
| Outside Diameter | 80mm | |
| Dynamic Load Rating | 106kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 31mm | ||
Bore Type Parallel | ||
Series NU 2307 ECP | ||
Limiting Speed 11000rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Static Load Rating 98kN | ||
Outside Diameter 80mm | ||
Dynamic Load Rating 106kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF 35MM CYLINDRICAL ROLLER BEARING, WIT
Related links
- SKF NJ 2307 ECP/C3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 2307 ECP 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 307 ECP/C3 35 mm ID Roller Bearing, 80 mm OD
- SKF NU 1007 ECP/C3 35 mm ID Roller Bearing, 62 mm OD
- SKF NU 207 ECP/C3 35 mm ID Roller Bearing, 72 mm OD
- SKF NJ 307 ECP/C3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 307 ECJ/C3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NUP 2307 ECP 35 mm ID Roller Bearing, 80 mm OD
