SKF NJ 211 ECJ/C3 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 465-348
- Mfr. Part No.:
- NJ 211 ECJ/C3
- Brand:
- SKF
Subtotal (1 unit)*
$436.96
(exc. GST)
$480.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $436.96 |
*price indicative
- RS Stock No.:
- 465-348
- Mfr. Part No.:
- NJ 211 ECJ/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 21mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Static Load Rating | 95kN | |
| Limiting Speed | 8000rpm | |
| Standards/Approvals | RoHS | |
| Series | NJ | |
| Outside Diameter | 100mm | |
| Dynamic Load Rating | 96.5kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 21mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Static Load Rating 95kN | ||
Limiting Speed 8000rpm | ||
Standards/Approvals RoHS | ||
Series NJ | ||
Outside Diameter 100mm | ||
Dynamic Load Rating 96.5kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NUP 211 ECJ/C3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 211 ECJ Cylindrical 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 311 ECJ/C3 55 mm ID Roller Bearing, 120 mm OD
- SKF NU 2211 ECJ/C3 55 mm ID Roller Bearing, 100 mm OD
- SKF NJ 211 ECP/C3 Cylindrical 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 211 ECP Cylindrical 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 311 ECJ/C3 55 mm ID Roller Bearing, 120 mm OD
- SKF NJ 2211 ECP/C3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
