SKF NJ 311 ECJ/C3 55 mm ID Roller Bearing, 120 mm OD

Subtotal (1 unit)*

$320.92

(exc. GST)

$353.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$320.92

*price indicative

RS Stock No.:
207-8688
Mfr. Part No.:
NJ 311 ECJ/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

55mm

Race Width

29mm

Bore Type

Tappered

Roller Material

Steel

Outside Diameter

120mm

Dynamic Load Rating

156kN

Standards/Approvals

No

Series

NJ

Limiting Speed

7000rpm

Number of Rows

1

Bearing Material

Steel

Static Load Rating

143kN

COO (Country of Origin):
DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 6mm bore diameter, 12mm outside diameter and 12mm width.

Cylindrical bore type

Bearing steel bearing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy