SKF NUP 211 ECJ/C3 55 mm ID Cylindrical Roller Bearing, 100 mm OD

Subtotal (1 pack of 5 units)*

$1,586.56

(exc. GST)

$1,745.22

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$1,586.56$317.312

*price indicative

RS Stock No.:
587-713
Mfr. Part No.:
NUP 211 ECJ/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

55mm

Race Width

21mm

Bore Type

Parallel

Cage Material

Sheet Metal

Roller Material

Bearing Steel

Dynamic Load Rating

96.5kN

Outside Diameter

100mm

Static Load Rating

95kN

Number of Rows

1

Bearing Material

Bearing Steel

Limiting Speed

8000rpm

Series

NUP

Standards/Approvals

RoHS Compliance

End Type

Open

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, it can locate the shaft axially in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Locate the shaft axially in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy