SKF NJ 2004 EV/C3 20 mm ID Roller Bearing, 42 mm OD
- RS Stock No.:
- 465-345
- Mfr. Part No.:
- NJ 2004 EV/C3
- Brand:
- SKF
Subtotal (1 unit)*
$406.30
(exc. GST)
$446.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $406.30 |
*price indicative
- RS Stock No.:
- 465-345
- Mfr. Part No.:
- NJ 2004 EV/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 14mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | NJ | |
| Outside Diameter | 42mm | |
| Number of Rows | 1 | |
| Static Load Rating | 5733lb | |
| Limiting Speed | 20000rpm | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 14mm | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series NJ | ||
Outside Diameter 42mm | ||
Number of Rows 1 | ||
Static Load Rating 5733lb | ||
Limiting Speed 20000rpm | ||
Internal Clearance C3 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 204 ECP/C3 20 mm ID Roller Bearing, 47 mm OD
- SKF NJ 304 ECP/C3 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- FAG NJ204-E-XL-TVP2-C3 20 mm ID Roller Bearing, 47 mm OD
- RS PRO NU204-E-TVP3-C3 20 mm ID Roller Bearing, 47 mm OD
- SKF NU 204 ECP/C3 20 mm ID Roller Bearing, 47 mm OD
- SKF NU 304 ECP/C3 20 mm ID Roller Bearing, 52 mm OD
- RS PRO NU304-E-TVP3-C3 20 mm ID Roller Bearing, 52 mm OD
- INA N204-E-XL-TVP2-C3 20 mm ID Roller Bearing, 47 mm OD
