SKF NCF 3004 CV Cylindrical 20 mm ID Roller Bearing, 42 mm OD
- RS Stock No.:
- 209-2335
- Mfr. Part No.:
- NCF 3004 CV
- Brand:
- SKF
Subtotal (1 unit)*
$254.93
(exc. GST)
$280.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.93 |
*price indicative
- RS Stock No.:
- 209-2335
- Mfr. Part No.:
- NCF 3004 CV
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 16mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 10000rpm | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Dynamic Load Rating | 28.1kN | |
| Outside Diameter | 42mm | |
| Static Load Rating | 28.5kN | |
| Internal Clearance | Normal | |
| Number of Rows | 1 | |
| Series | NCF 3004 CV | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 16mm | ||
Bore Type Cylindrical | ||
Limiting Speed 10000rpm | ||
Standards/Approvals No | ||
End Type Shielded | ||
Dynamic Load Rating 28.1kN | ||
Outside Diameter 42mm | ||
Static Load Rating 28.5kN | ||
Internal Clearance Normal | ||
Number of Rows 1 | ||
Series NCF 3004 CV | ||
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 20mm Inside Diameter, 42mm Outside Diameter - NCF 3004 CV
This cylindrical roller bearing is designed for efficient load management in various industrial applications. With an inside diameter of 20mm and an outside diameter of 42mm, it features a race width of 16mm, making it suitable for compact installations. This model ensures high performance under demanding operational conditions.
Features & Benefits
• Single row design reduces friction and enhances efficiency
• Full complement structure maximises load-carrying capacity
• Fatigue limit load of 3.1kN for prolonged operational life
• Tolerances designed for standard conditions ensure optimal fit
Applications
• Used in automation systems requiring solid load handling
• Ideal for mechanical and electrical machinery components
• Suitable for high-speed rotating equipment and drives
• Effective in rail vehicles and general engineering setups
What type of load ratings should I consider when using this product?
The basic dynamic load rating is 28.1kN, while the static load rating is 28.5kN, making them critical for ensuring stability in various applications.
How does the design affect its usability in high-speed applications?
The reference speed of 8500r/min and limiting speed of 10000r/min indicate its suitability for high-speed operations, ensuring minimal wear and tear over time.
What should I know about the radial internal clearance for this product?
The normal tolerances ensure appropriate radial internal clearance, allowing for smooth operation and longevity while accommodating thermal expansion.
Are there specific temperature limits for its use?
While the specifications do not detail temperature limits, it is essential to consider the working environment to maintain optimal performance and avoid overheating.
Related links
- SKF NCF 2926 CV Cylindrical 130 mm ID Roller Bearing, 180 mm OD
- SKF NA 6905 Cylindrical 25 mm ID Roller Bearing, 42 mm OD
- SNR 32004A Taper Roller 20 mm ID Roller Bearing, 42 mm OD
- INA SL183004-A-XL 20 mm ID Roller Bearing, 42 mm OD
- INA SL045004-PP 20 mm ID Roller Bearing, 42 mm OD
- SKF 32004 X Taper 20 mm ID Roller Bearing, 42 mm OD
- SKF NJ 2004 EV/C3 20 mm ID Roller Bearing, 42 mm OD
- FAG 32004-X-XL Taper 20 mm ID Roller Bearing, 42 mm OD
