Wurth Elektronik WR-WST REDFIT IDC Series Ribbon Cable, 4, 200 mm Length

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$8.23

(exc. GST)

$9.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$8.23-
5 - 19$7.904%
20 - 59$7.587%
60 +$7.419%

*price indicative

RS Stock No.:
197-3385
Distrelec Article No.:
303-97-285
Mfr. Part No.:
490107670412S
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ribbon Cable

Number of Conductors

4

Series

WR-WST REDFIT IDC

Cable Length

200mm

Standards/Approvals

REACH ((EC)1907/2006), RoHS (2011/65/EU&2015/863)

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

The Wurth Elektronik WR-WST series 4 wire pre-pressed cable is designed and developed with the intention for use in general electronics equipment. The length of the cable is 200mm.

Operating temperature range is from -25°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy