RS Better World
INA N204-E-XL-TVP2-C3 20 mm ID Roller Bearing, 47 mm OD
- RS Stock No.:
- 194-7253
- Mfr. Part No.:
- N204-E-XL-TVP2-C3
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$152.15
(exc. GST)
$167.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $152.15 | - |
| 13 - 24 | $147.88 | 2% |
| 25 + | $143.91 | 5% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 194-7253
- Mfr. Part No.:
- N204-E-XL-TVP2-C3
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 14mm | |
| Bore Type | Parallel | |
| End Type | Open | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 32.5kN | |
| Static Load Rating | 24.7kN | |
| Outside Diameter | 47mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 14mm | ||
Bore Type Parallel | ||
End Type Open | ||
Standards/Approvals No | ||
Dynamic Load Rating 32.5kN | ||
Static Load Rating 24.7kN | ||
Outside Diameter 47mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Single row cylindrical roller bearings with cage are suitable where:
Bearing arrangements are subjected to very high radial loads
Not only high radial forces but also axial loads from one or both directions must be supported by the bearing position (semi-locating or locating bearing function)
Bearing arrangements must have very high rigidity
Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing (in the case of bearings with a non-locating or semi-locating bearing function)
High radial loads and very high speeds occur but the very high radial load carrying capacity of full complement cylindrical roller bearings is not required
The bearings should be separable (one bearing ring can be removed) for easier mounting
Related links
- INA N204-E-XL-TVP2 20 mm ID Roller Bearing, 47 mm OD
- FAG NJ204-E-XL-TVP2-C3 20 mm ID Roller Bearing, 47 mm OD
- INA NJ204-E-XL-TVP2 20 mm ID Roller Bearing, 47 mm OD
- INA NJ303-E-XL-TVP2 17 mm ID Roller Bearing, 47 mm OD
- FAG NU204-E-XL-TVP2 20 mm ID Roller Bearing, 47 mm OD
- FAG NUP204-E-XL-TVP2 20 mm ID Roller Bearing, 47 mm OD
- INA N210-E-XL-TVP2-C3 50 mm ID Roller Bearing, 90 mm OD
- INA N209-E-XL-TVP2-C3 45 mm ID Roller Bearing, 85 mm OD
