SKF NUTR 50110 X 50 mm ID Roller Bearing, 110 mm OD

Subtotal (1 unit)*

$999.02

(exc. GST)

$1,098.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$999.02

*price indicative

RS Stock No.:
465-257
Mfr. Part No.:
NUTR 50110 X
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

32mm

Number of Rows

2

Static Load Rating

116kN

Series

NUTR

Standards/Approvals

RoHS

Dynamic Load Rating

78.1kN

Outside Diameter

110mm

Limiting Speed

1600rpm

Bearing Material

Bearing Steel

COO (Country of Origin):
DE
The SKF Support rollers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a double row full complement cylindrical roller bearing with an inner ring and have a thick walled outer ring with a cylindrical running surface. They are supplied sealed and ready to mount. The inner ring contains a lubrication hole to facilitate relubrication.

High radial load carrying capacity

Accommodate relatively heavy axial loads due to skew or tilting

Long service life

Ready to mount

Sealed for increased reliability with relubrication feature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy