SKF NU 309 ECP/C3 50 mm ID Roller Bearing, 110 mm OD

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$194.42

(exc. GST)

$213.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$194.42-
13 - 24$190.651%
25 +$185.504%

*price indicative

RS Stock No.:
195-9681
Mfr. Part No.:
NU 309 ECP/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

27mm

Bore Type

Parallel

Static Load Rating

100kN

Outside Diameter

110mm

Dynamic Load Rating

112kN

End Type

Open

Standards/Approvals

No

Limiting Speed

8500rpm

RoHS Status: Exempt

COO (Country of Origin):
DE
SKF 45MM CYLINDRICAL ROLLER BEARING, WIT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy