SKF NU 2310 ECP/C3 50 mm ID Roller Bearing, 110 mm OD

Subtotal (1 unit)*

$443.16

(exc. GST)

$487.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$443.16

*price indicative

RS Stock No.:
209-2081
Mfr. Part No.:
NU 2310 ECP/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

40mm

Bore Type

Cylindrical

Outside Diameter

110mm

Dynamic Load Rating

186kN

Static Load Rating

186kN

Number of Rows

1

End Type

Shielded

Limiting Speed

8000rpm

Series

NU 2310 ECP

Standards/Approvals

No

COO (Country of Origin):
DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 50 mm ID and 110 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy