SKF NU 2207 ECJ/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 464-486
- Mfr. Part No.:
- NU 2207 ECJ/C3
- Brand:
- SKF
Subtotal (1 unit)*
$326.99
(exc. GST)
$359.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $326.99 |
*price indicative
- RS Stock No.:
- 464-486
- Mfr. Part No.:
- NU 2207 ECJ/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 12000rpm | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 69.5kN | |
| Outside Diameter | 72mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 63kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 12000rpm | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 69.5kN | ||
Outside Diameter 72mm | ||
Internal Clearance C3 | ||
Static Load Rating 63kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NJ 207 ECJ/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 207 ECJ/C3 35 mm ID Roller Bearing, 72 mm OD
- SKF NU 307 ECJ/C3 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 207 ECKP/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NU 2207 ECP 35 mm ID Roller Bearing, 72 mm OD
- SKF NU 306 ECJ/C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NJ 2207 ECP/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- SKF NUP 207 ECP/C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
