SKF NA 6912 60 mm ID Roller Bearing Complete, 85 mm OD
- RS Stock No.:
- 465-084
- Mfr. Part No.:
- NA 6912
- Brand:
- SKF
Subtotal (1 unit)*
$700.94
(exc. GST)
$771.03
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $700.94 |
*price indicative
- RS Stock No.:
- 465-084
- Mfr. Part No.:
- NA 6912
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 45mm | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 108kN | |
| Limiting Speed | 6700rpm | |
| Bearing Material | Bearing Steel | |
| Series | NA 6912 | |
| Outside Diameter | 85mm | |
| Internal Clearance | CN | |
| Static Load Rating | 204kN | |
| Bearing Type | Complete | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 45mm | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 108kN | ||
Limiting Speed 6700rpm | ||
Bearing Material Bearing Steel | ||
Series NA 6912 | ||
Outside Diameter 85mm | ||
Internal Clearance CN | ||
Static Load Rating 204kN | ||
Bearing Type Complete | ||
The SKF Double row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes flanges to guide the roller and cage assemblies and has features to facilitate relubrication.
High radial load carrying capacity
High stiffness
Accommodate axial displacement in both directions
Related links
- SKF NA 4912 60 mm ID Roller Bearing Complete, 85 mm OD
- SKF NA 6917 85 mm ID Roller Bearing Complete, 120 mm OD
- SKF NA 4917 85 mm ID Roller Bearing Complete, 120 mm OD
- SKF NA 4909 45 mm ID Roller Bearing Complete, 68 mm OD
- SKF NA 4905 25 mm ID Roller Bearing Complete, 42 mm OD
- SKF NA 4824 120 mm ID Roller Bearing Complete, 150 mm OD
- SKF NA 4832 160 mm ID Roller Bearing Complete, 200 mm OD
- SKF NA 6902 15 mm ID Roller Bearing Complete, 28 mm OD
