SKF NA 4905 25 mm ID Roller Bearing Complete, 42 mm OD
- RS Stock No.:
- 465-082
- Mfr. Part No.:
- NA 4905
- Brand:
- SKF
Subtotal (1 unit)*
$121.73
(exc. GST)
$133.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $121.73 |
*price indicative
- RS Stock No.:
- 465-082
- Mfr. Part No.:
- NA 4905
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Dynamic Load Rating | 28kN | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 42mm | |
| Internal Clearance | CN | |
| Static Load Rating | 34.5kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 15000rpm | |
| Series | NA 4905 | |
| Bearing Type | Complete | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Dynamic Load Rating 28kN | ||
Standards/Approvals RoHS | ||
Outside Diameter 42mm | ||
Internal Clearance CN | ||
Static Load Rating 34.5kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Limiting Speed 15000rpm | ||
Series NA 4905 | ||
Bearing Type Complete | ||
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Accommodate axial displacement in both directions
Related links
- SKF NA 4909 45 mm ID Roller Bearing Complete, 68 mm OD
- SKF NA 6917 85 mm ID Roller Bearing Complete, 120 mm OD
- SKF NA 4824 120 mm ID Roller Bearing Complete, 150 mm OD
- SKF NA 4832 160 mm ID Roller Bearing Complete, 200 mm OD
- SKF NA 6902 15 mm ID Roller Bearing Complete, 28 mm OD
- SKF NA 4906.2RS 30 mm ID Roller Bearing Complete, 47 mm OD
- SKF NA 4917 85 mm ID Roller Bearing Complete, 120 mm OD
- SKF NA 6912 60 mm ID Roller Bearing Complete, 85 mm OD
