SKF NA 4832 160 mm ID Roller Bearing Complete, 200 mm OD

Subtotal (1 unit)*

$2,775.82

(exc. GST)

$3,053.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,775.82

*price indicative

RS Stock No.:
464-419
Mfr. Part No.:
NA 4832
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

160mm

Race Width

40mm

Cage Material

Steel

Number of Rows

1

Bearing Material

Bearing Steel

Limiting Speed

2600rpm

Standards/Approvals

RoHS

Series

NA 4832

Dynamic Load Rating

157kN

Outside Diameter

200mm

Internal Clearance

CN

Static Load Rating

450kN

Bearing Type

Complete

COO (Country of Origin):
DE
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.

High radial load carrying capacity

High stiffness

Accommodate axial displacement in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy