SKF NA 6902 15 mm ID Roller Bearing Complete, 28 mm OD
- RS Stock No.:
- 464-594
- Mfr. Part No.:
- NA 6902
- Brand:
- SKF
Subtotal (1 unit)*
$153.96
(exc. GST)
$169.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.96 |
*price indicative
- RS Stock No.:
- 464-594
- Mfr. Part No.:
- NA 6902
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| Standards/Approvals | RoHS | |
| Series | NA 6902 | |
| Dynamic Load Rating | 17.2kN | |
| Outside Diameter | 28mm | |
| Internal Clearance | CN | |
| Static Load Rating | 27kN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Complete | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
Standards/Approvals RoHS | ||
Series NA 6902 | ||
Dynamic Load Rating 17.2kN | ||
Outside Diameter 28mm | ||
Internal Clearance CN | ||
Static Load Rating 27kN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Limiting Speed 22000rpm | ||
Bearing Type Complete | ||
- COO (Country of Origin):
- SK
The SKF Double row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes flanges to guide the roller and cage assemblies and has features to facilitate relubrication.
High radial load carrying capacity
High stiffness
Accommodate axial displacement in both directions
Related links
- SKF NA 49/28 28 mm ID Roller Bearing Complete, 45 mm OD
- SKF NA 4909 45 mm ID Roller Bearing Complete, 68 mm OD
- SKF NA 6917 85 mm ID Roller Bearing Complete, 120 mm OD
- SKF NA 4905 25 mm ID Roller Bearing Complete, 42 mm OD
- SKF NA 4824 120 mm ID Roller Bearing Complete, 150 mm OD
- SKF NA 4832 160 mm ID Roller Bearing Complete, 200 mm OD
- SKF NA 4906.2RS 30 mm ID Roller Bearing Complete, 47 mm OD
- SKF NA 4917 85 mm ID Roller Bearing Complete, 120 mm OD
