SKF NA 4917 85 mm ID Roller Bearing Complete, 120 mm OD
- RS Stock No.:
- 464-591
- Mfr. Part No.:
- NA 4917
- Brand:
- SKF
Subtotal (1 unit)*
$1,037.01
(exc. GST)
$1,140.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,037.01 |
*price indicative
- RS Stock No.:
- 464-591
- Mfr. Part No.:
- NA 4917
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 35mm | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Outside Diameter | 120mm | |
| Dynamic Load Rating | 125kN | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 250kN | |
| Limiting Speed | 4500rpm | |
| Standards/Approvals | RoHS | |
| Series | NA 4917 | |
| Bearing Type | Complete | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 35mm | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Outside Diameter 120mm | ||
Dynamic Load Rating 125kN | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 250kN | ||
Limiting Speed 4500rpm | ||
Standards/Approvals RoHS | ||
Series NA 4917 | ||
Bearing Type Complete | ||
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Accommodate axial displacement in both directions
Related links
- SKF NA 6917 85 mm ID Roller Bearing Complete, 120 mm OD
- SKF NA 6912 60 mm ID Roller Bearing Complete, 85 mm OD
- SKF NA 4912 60 mm ID Roller Bearing Complete, 85 mm OD
- SKF NA 4824 120 mm ID Roller Bearing Complete, 150 mm OD
- SKF NA 4909 45 mm ID Roller Bearing Complete, 68 mm OD
- SKF NA 4905 25 mm ID Roller Bearing Complete, 42 mm OD
- SKF NA 4832 160 mm ID Roller Bearing Complete, 200 mm OD
- SKF NA 6902 15 mm ID Roller Bearing Complete, 28 mm OD
