SKF NU 2220 ECP/C3 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- RS Stock No.:
- 463-834
- Mfr. Part No.:
- NU 2220 ECP/C3
- Brand:
- SKF
Subtotal (1 unit)*
$1,518.83
(exc. GST)
$1,670.71
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,518.83 |
*price indicative
- RS Stock No.:
- 463-834
- Mfr. Part No.:
- NU 2220 ECP/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Outside Diameter | 180mm | |
| Dynamic Load Rating | 380kN | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Limiting Speed | 4500rpm | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 450kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Outside Diameter 180mm | ||
Dynamic Load Rating 380kN | ||
Standards/Approvals RoHS | ||
Series NU | ||
Limiting Speed 4500rpm | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 450kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2220 ECP 100 mm ID Roller Bearing, 180 mm OD
- SKF NU 2220 ECJ 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NU 2220 ECML 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NU 2220 ECML/C3 100 mm ID Roller Bearing, 180 mm OD
- SKF NU 220 ECP/C3 100 mm ID Roller Bearing, 180 mm OD
- SKF NJ 2220 ECP 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NUP 2220 ECP 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NU 2317 ECM/C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
