SKF NKXR 25 Z 25 mm ID Roller Bearing Needle Roller, 37 mm OD
- RS Stock No.:
- 464-623
- Mfr. Part No.:
- NKXR 25 Z
- Brand:
- SKF
Subtotal (1 unit)*
$486.64
(exc. GST)
$535.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $486.64 |
*price indicative
- RS Stock No.:
- 464-623
- Mfr. Part No.:
- NKXR 25 Z
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 30mm | |
| Limiting Speed | 6300rpm | |
| Series | NKXR | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 37mm | |
| Bearing Material | Bearing Steel | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 30mm | ||
Limiting Speed 6300rpm | ||
Series NKXR | ||
Standards/Approvals RoHS | ||
Outside Diameter 37mm | ||
Bearing Material Bearing Steel | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Bearings consist of a radial needle roller bearing combined with a cylindrical roller thrust bearing. Together they can accommodate both radial loads and axial loads in one direction. Their low cross-sectional height makes the bearings particularly suitable for applications where other types of locating bearing arrangements occupy too much space.
Accommodate both radial and axial loads
High load carrying capacity
Low cross section
Related links
- SKF NKX 25 Z 25 mm ID Roller Bearing Needle, 43.2 mm OD
- NTN HK3020D 30 mm ID Roller Bearing Needle Roller, 37 mm OD
- INA NKIS17 17 mm ID Roller Bearing Needle Roller, 37 mm OD
- NTN RNA4904L/3AS 5 mm ID Roller Bearing Needle Roller, 37 mm OD
- NTN 1R32X37X20 32 mm ID Needle Roller Bearing Needle Roller, 37 mm OD
- NTN RNA6904R 25 mm ID Needle Roller Thrust Bearing Needle Roller, 37 mm OD
- NTN RNA4904LL/3AS 25 mm ID Needle Roller Thrust Bearing Needle Roller, 37 mm OD
- NTN BK3038ZWD 30 mm ID Roller Bearing Drawn Cup Needle Roller, 37 mm OD
