NTN HK3020D 30 mm ID Roller Bearing Needle Roller, 37 mm OD
- RS Stock No.:
- 732-863
- Mfr. Part No.:
- HK3020D
- Brand:
- NTN
Subtotal (1 unit)*
$18.68
(exc. GST)
$20.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $18.68 |
*price indicative
- RS Stock No.:
- 732-863
- Mfr. Part No.:
- HK3020D
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Series | HK | |
| Maximum Speed - Oil | 8000rpm | |
| Maximum Speed - Grease | 5500rpm | |
| Dynamic Load Rating | 22.3kN | |
| Number of Rows | 1 | |
| Static Load Rating | 39.5kN | |
| Limiting Speed | 8000rpm | |
| End Type | Open | |
| Outside Diameter | 37mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Series HK | ||
Maximum Speed - Oil 8000rpm | ||
Maximum Speed - Grease 5500rpm | ||
Dynamic Load Rating 22.3kN | ||
Number of Rows 1 | ||
Static Load Rating 39.5kN | ||
Limiting Speed 8000rpm | ||
End Type Open | ||
Outside Diameter 37mm | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a drawn cup design with an open end, making it suitable for applications where the bearing is mounted directly onto a shaft. The open end design allows for easy lubrication and efficient operation in a variety of systems. Compact and lightweight, this bearing provides high load capacity despite its small size, making it Ideal for space-constrained applications.
Drawn cup design for easy mounting onto a shaft
Open end design allows for easy lubrication
Compact and lightweight for space-constrained applications
High load capacity despite small size
Suitable for a variety of mechanical and industrial applications
Related links
- NTN BK3038ZWD 30 mm ID Roller Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN BK3020 30 mm ID Roller Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN BK3026 30 mm ID Roller Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN RNA4904L/3AS 5 mm ID Roller Bearing Needle Roller, 37 mm OD
- NTN 1R32X37X20 32 mm ID Needle Roller Bearing Needle Roller, 37 mm OD
- NTN HK3020F 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HK3012F 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HK3038ZWD 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
