NTN RNA4904LL/3AS 25 mm ID Needle Roller Thrust Bearing Needle Roller, 37 mm OD
- RS Stock No.:
- 453-493
- Mfr. Part No.:
- RNA4904LL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
$66.19
(exc. GST)
$72.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.19 |
*price indicative
- RS Stock No.:
- 453-493
- Mfr. Part No.:
- RNA4904LL/3AS
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 17mm | |
| Roller Material | Steel | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 19.9kN | |
| Dynamic Load Rating | 15.2kN | |
| Outside Diameter | 37mm | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 8000rpm | |
| Series | RNA4904LL/3AS | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Needle Roller | |
| Race Type | Machine-Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 25mm | ||
Race Width 17mm | ||
Roller Material Steel | ||
Internal Clearance CN | ||
Standards/Approvals RoHS | ||
Static Load Rating 19.9kN | ||
Dynamic Load Rating 15.2kN | ||
Outside Diameter 37mm | ||
Number of Rows 1 | ||
Maximum Speed - Grease 8000rpm | ||
Series RNA4904LL/3AS | ||
Limiting Speed 8000rpm | ||
Bearing Type Needle Roller | ||
Race Type Machine-Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN RNA6904R 25 mm ID Needle Roller Thrust Bearing Needle Roller, 37 mm OD
- NTN HK3018L/3AS 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HK3020LL/3AS 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HK3020F 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HK3038ZWD 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN NK28/20R 28 mm ID Needle Roller Thrust Bearing Machined-ring 37 mm OD
- NTN NA6904R 20 mm ID Needle Roller Thrust Bearing Machined-ring 37 mm OD
- NTN HK3012F 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
