NTN BK3038ZWD 30 mm ID Roller Bearing Drawn Cup Needle Roller, 37 mm OD
- RS Stock No.:
- 454-037
- Mfr. Part No.:
- BK3038ZWD
- Brand:
- NTN
Subtotal (1 unit)*
$28.90
(exc. GST)
$31.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.90 |
*price indicative
- RS Stock No.:
- 454-037
- Mfr. Part No.:
- BK3038ZWD
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 38mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 5500rpm | |
| Limiting Speed | 8000rpm, 5500rpm | |
| Outside Diameter | 37mm | |
| Number of Rows | 2 | |
| Static Load Rating | 78.5kN | |
| Internal Clearance | CN | |
| Maximum Speed - Oil | 8000rpm | |
| Series | BK | |
| Standards/Approvals | RoHS, ISO Class 0 | |
| Dynamic Load Rating | 38.5kN | |
| End Type | Closed | |
| Bearing Material | Steel | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 38mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Maximum Speed - Grease 5500rpm | ||
Limiting Speed 8000rpm, 5500rpm | ||
Outside Diameter 37mm | ||
Number of Rows 2 | ||
Static Load Rating 78.5kN | ||
Internal Clearance CN | ||
Maximum Speed - Oil 8000rpm | ||
Series BK | ||
Standards/Approvals RoHS, ISO Class 0 | ||
Dynamic Load Rating 38.5kN | ||
End Type Closed | ||
Bearing Material Steel | ||
Bearing Type Drawn Cup Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing is designed for precision and reliability, featuring a closed end that ensures optimal lubrication retention. Ideal for various applications, it excels in both dynamic and static load ratings, making it a preferred choice amongst engineers and designers. With a robust construction that includes a high-quality rolling element material, this bearing can withstand challenging conditions while maintaining a smooth operation. Engineered to meet the demands of modern machinery, this product offers a complete solution for effective rotational performance. Its compact design allows for easy integration into limited spaces, positioning it as a versatile component in a range of engineering scenarios.
Lightweight construction helps reduce overall machinery weight
Simple integration into existing setups with minimal modifications
Visual identification improves inventory management and usability
High-speed capability optimises performance in dynamic settings
Related links
- NTN BK3020 30 mm ID Roller Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN BK3026 30 mm ID Roller Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HMK2830 28 mm ID Roller Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HK3020F 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HK3020LL/3AS 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HK3018L/3AS 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HK3012F 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HK3038ZWD 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
