NTN 1R32X37X20 32 mm ID Needle Roller Bearing Needle Roller, 37 mm OD
- RS Stock No.:
- 640-312
- Mfr. Part No.:
- 1R32X37X20
- Brand:
- NTN
Subtotal (1 unit)*
$28.22
(exc. GST)
$31.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.22 |
*price indicative
- RS Stock No.:
- 640-312
- Mfr. Part No.:
- 1R32X37X20
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 32mm | |
| Race Width | 20mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Outside Diameter | 37mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 32mm | ||
Race Width 20mm | ||
Standards/Approvals No | ||
Series 1R | ||
Outside Diameter 37mm | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring features an internal diameter of 32 mm, a width of 20 mm, and a bottom diameter of 37 mm. It has a minimum fillet radius of 0.3 mm and a 2 mm chamfer on the inner edge. The ring does not include a lubrication hole and conforms to ISO P0 precision class. Weighing 0.04 kg, it is designed for applications requiring compact dimensions and standard precision.
34 mm Min shoulder diameter IR
0.3 mm Max shaft & housing fillet radius
Related links
- NTN RNA6904R 25 mm ID Needle Roller Thrust Bearing Needle Roller, 37 mm OD
- NTN RNA4904LL/3AS 25 mm ID Needle Roller Thrust Bearing Needle Roller, 37 mm OD
- NTN NA6904R 20 mm ID Needle Roller Thrust Bearing Machined-ring 37 mm OD
- NTN HK3020F 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HK3038ZWD 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN NK28/20R 28 mm ID Needle Roller Thrust Bearing Machined-ring 37 mm OD
- NTN HK3012F 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HK3018L/3AS 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
