SKF NJ 310 ECM/C4 50 mm ID Cylindrical Roller Bearing, 110 mm OD

Subtotal (1 unit)*

$1,019.41

(exc. GST)

$1,121.35

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,019.41

*price indicative

RS Stock No.:
463-797
Mfr. Part No.:
NJ 310 ECM/C4
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

50mm

Race Width

27mm

Bore Type

Cylindrical

Cage Material

Machined Brass

Series

NJ

Standards/Approvals

RoHS

Outside Diameter

110mm

Limiting Speed

8000rpm

Static Load Rating

25179lb

Number of Rows

1

Internal Clearance

C4

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Locate the shaft axially in one direction

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy