SKF NU 212 ECM/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD

Subtotal (1 unit)*

$974.95

(exc. GST)

$1,072.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$974.95

*price indicative

RS Stock No.:
465-130
Mfr. Part No.:
NU 212 ECM/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

60mm

Race Width

22mm

Bore Type

Cylindrical

Cage Material

Machined Brass

Number of Rows

1

Standards/Approvals

RoHS

Internal Clearance

C3

Outside Diameter

110mm

Dynamic Load Rating

108kN

Static Load Rating

102kN

Series

NU

Limiting Speed

7500rpm

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.

High radial load carrying capacity

Low friction

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy