SKF NN 3018 KTN9/SP 90 mm ID Cylindrical Roller Bearing, 140 mm OD

Subtotal (1 unit)*

$2,545.60

(exc. GST)

$2,800.16

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,545.60

*price indicative

RS Stock No.:
464-462
Mfr. Part No.:
NN 3018 KTN9/SP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

90mm

Race Width

37mm

Bore Type

Tapered 1:12

Roller Material

Bearing Steel

Cage Material

Non-Metallic

Bearing Material

Bearing Steel

Number of Rows

2

Static Load Rating

216kN

Internal Clearance

C1

Outside Diameter

140mm

Dynamic Load Rating

138kN

Standards/Approvals

No

Series

NN 3018

Maximum Speed - Oil

7000rpm

Maximum Speed - Grease

6300rpm

COO (Country of Origin):
IT
The SKF Super-precision double row cylindrical roller bearings in the NN 30 series provide a unique balance between load carrying capacity, rigidity and speed. Having three flanges on the inner ring and no flanges on the outer ring, the bearings can accommodate axial displacement in both directions. The separable design simplifies mounting and dismounting, particularly when load conditions require both rings to have an interference fit.

Very high radial load carrying capacity

High rigidity and high running accuracy

Minimize noise, vibration and heat generation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy