SKF NN 3024 KTN9/SP 120 mm ID Cylindrical Roller Bearing, 180 mm OD

Subtotal (1 unit)*

$4,325.94

(exc. GST)

$4,758.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,325.94

*price indicative

RS Stock No.:
462-955
Mfr. Part No.:
NN 3024 KTN9/SP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

120mm

Race Width

46mm

Bore Type

Tapered 1:12

Cage Material

Non-Metallic

Roller Material

Bearing Steel

Static Load Rating

390kN

Bearing Material

Bearing Steel

Number of Rows

2

Maximum Speed - Grease

4800rpm

Standards/Approvals

No

Series

NN 3024

Maximum Speed - Oil

5300rpm

Outside Diameter

180mm

Internal Clearance

C1

Dynamic Load Rating

229kN

COO (Country of Origin):
IT
The SKF Super-precision double row cylindrical roller bearings provide a unique balance between load carrying capacity, rigidity and speed. Having three flanges on the inner ring and no flanges on the outer ring, the bearings can accommodate axial displacement in both directions. The separable design simplifies mounting and dismounting, particularly when load conditions require both rings to have an interference fit. The tapered bore enables accurate adjustment of clearance or preload during mounting.

Very high radial load carrying capacity

High rigidity and high running accuracy

Minimize noise and heat generation

Accommodate axial displacement in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy