SKF NN 3011 KTN/SP 55 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 464-459
- Mfr. Part No.:
- NN 3011 KTN/SP
- Brand:
- SKF
Subtotal (1 unit)*
$1,710.74
(exc. GST)
$1,881.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,710.74 |
*price indicative
- RS Stock No.:
- 464-459
- Mfr. Part No.:
- NN 3011 KTN/SP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 26mm | |
| Bore Type | Tapered 1:12 | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 2 | |
| Maximum Speed - Grease | 10000rpm | |
| Maximum Speed - Oil | 12000rpm | |
| Series | NN 3011 | |
| Bearing Material | Bearing Steel | |
| Dynamic Load Rating | 69.3kN | |
| Internal Clearance | C1 | |
| Outside Diameter | 90mm | |
| Static Load Rating | 96.5kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 26mm | ||
Bore Type Tapered 1:12 | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 2 | ||
Maximum Speed - Grease 10000rpm | ||
Maximum Speed - Oil 12000rpm | ||
Series NN 3011 | ||
Bearing Material Bearing Steel | ||
Dynamic Load Rating 69.3kN | ||
Internal Clearance C1 | ||
Outside Diameter 90mm | ||
Static Load Rating 96.5kN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The SKF Super-precision double row cylindrical roller bearings in the NN 30 series provide a unique balance between load carrying capacity, rigidity and speed. Having three flanges on the inner ring and no flanges on the outer ring, the bearings can accommodate axial displacement in both directions. The separable design simplifies mounting and dismounting, particularly when load conditions require both rings to have an interference fit.
Very high radial load carrying capacity
High rigidity and high running accuracy
Minimize noise, vibration and heat generation
Related links
- SKF NN 3011 TN/SP 55 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NN 3006 KTN/SP 30 mm ID Cylindrical Roller Bearing, 55 mm OD
- SKF NN 3015 KTN/SP 75 mm ID Cylindrical Roller Bearing, 115 mm OD
- SKF NN 3018 KTN9/SP 90 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NN 3012 KTN/SP 60 mm ID Roller Bearing, 95 mm OD
- SKF NN 3013 KTN/SP Tapered 1:12 65 mm ID Roller Bearing, 100 mm OD
- SKF NN 3008 KTN/SP Tapered 1:12 40 mm ID Roller Bearing, 68 mm OD
- SKF NN 3016 KTN/SP Tapered 1:12 80 mm ID Roller Bearing, 125 mm OD
