FAG NU1018-XL-M1 90 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS Stock No.:
- 312-318
- Mfr. Part No.:
- NU1018-XL-M1
- Brand:
- FAG
Subtotal (1 unit)*
$682.40
(exc. GST)
$750.64
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $682.40 |
*price indicative
- RS Stock No.:
- 312-318
- Mfr. Part No.:
- NU1018-XL-M1
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 24mm | |
| Cage Material | Two Piece Brass Cage Roller Guided | |
| Outside Diameter | 140mm | |
| Number of Rows | 1 | |
| Static Load Rating | 124000N | |
| Internal Clearance | CN | |
| Standards/Approvals | No | |
| Limiting Speed | 9600rpm | |
| Dynamic Load Rating | 111000N | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 24mm | ||
Cage Material Two Piece Brass Cage Roller Guided | ||
Outside Diameter 140mm | ||
Number of Rows 1 | ||
Static Load Rating 124000N | ||
Internal Clearance CN | ||
Standards/Approvals No | ||
Limiting Speed 9600rpm | ||
Dynamic Load Rating 111000N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The FAG Cylindrical Roller Bearing is a single row, non locating bearing designed for high radial load capacity. It features a cage that retains and guides the rollers, ensuring smooth operation. This bearing has two ribs on the outer ring and no ribs on the inner ring, providing a smooth surface for the inner ring to move.
Radial load
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NU1018-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU411-XL-M1 55 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU313-E-XL-M1-C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU216-E-XL-M1-C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU2216-E-XL-M1-C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU2216-E-XL-M1 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU318-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 190 mm OD
- FAG NU2218-E-XL-M1-C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
