NTN NK32/20R+1R28X32X20 28 mm ID Roller Bearing Needle Roller, 42 mm OD

Subtotal (1 unit)*

$64.93

(exc. GST)

$71.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.93

*price indicative

RS Stock No.:
453-775
Mfr. Part No.:
NK32/20R+1R28X32X20
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

28mm

Race Width

20mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

Series

NK

Maximum Speed - Oil

13000rpm

Maximum Speed - Grease

8500rpm

Limiting Speed

13000rpm

Bearing Material

High Carbon Chrome Steel

Number of Rows

1

Static Load Rating

37.5kN

Internal Clearance

CN

Outside Diameter

42mm

Dynamic Load Rating

23.5kN

End Type

Open

Standards/Approvals

RoHS

Bearing Type

Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing is designed to provide exceptional performance in a variety of applications. With a machined-ring construction and inner ring, its robust design ensures reliable operation even under significant stress. Tailored for precision engineering, this bearing is perfect for high-speed applications, boasting impressive load ratings and a lifespan that meets rigorous demands. The inclusion of lubrication features on both the outer and inner rings enhances longevity, reducing the need for frequent maintenance. This makes it an ideal choice for manufacturers looking to optimise their systems with reliable components.

Designed to function effectively within specified temperature ranges

Radial clearance class enhances operational efficiency

Low mass allows for higher speed capabilities

Max axial offset ensures consistent and reliable operation

Rolling element material is resistant to wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy