NTN NKS28R 28 mm ID Needle Roller Thrust Bearing Machined-ring, Needle Roller, 42 mm OD
- RS Stock No.:
- 453-474
- Mfr. Part No.:
- NKS28R
- Brand:
- NTN
Subtotal (1 unit)*
$59.23
(exc. GST)
$65.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $59.23 |
*price indicative
- RS Stock No.:
- 453-474
- Mfr. Part No.:
- NKS28R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 28mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Outside Diameter | 42mm | |
| Static Load Rating | 36.5kN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Standards/Approvals | RoHS | |
| Series | NKS28R | |
| Dynamic Load Rating | 29.1kN | |
| End Type | Open | |
| Limiting Speed | 14000rpm | |
| Maximum Speed - Oil | 14000rpm | |
| Maximum Speed - Grease | 9500rpm | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 28mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Outside Diameter 42mm | ||
Static Load Rating 36.5kN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Standards/Approvals RoHS | ||
Series NKS28R | ||
Dynamic Load Rating 29.1kN | ||
End Type Open | ||
Limiting Speed 14000rpm | ||
Maximum Speed - Oil 14000rpm | ||
Maximum Speed - Grease 9500rpm | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NA4905R 25 mm ID Needle Roller Thrust Bearing Machined-ring 42 mm OD
- NTN NK28/20R 28 mm ID Needle Roller Thrust Bearing Machined-ring 37 mm OD
- NTN NA4902LL/3AS 15 mm ID Needle Roller Thrust Bearing Machined-ring 28 mm OD
- NTN NA49/28R 28 mm ID Needle Roller Thrust Bearing Machined-ring 45 mm OD
- NTN NA6905R 25 mm ID Needle Roller Thrust Bearing Needle Roller 42 mm OD
- NTN NK14/20R 14 mm ID Needle Roller Thrust Bearing Machined-ring 22 mm OD
- NTN NK40/20R 40 mm ID Needle Roller Thrust Bearing Machined-ring 50 mm OD
- NTN NA4910LL/3AS 50 mm ID Needle Roller Thrust Bearing Machined-ring 72 mm OD
