SKF NKI 42/20 42 mm ID Roller Bearing Needle Roller, 57 mm OD
- RS Stock No.:
- 464-213
- Mfr. Part No.:
- NKI 42/20
- Brand:
- SKF
Subtotal (1 unit)*
$196.05
(exc. GST)
$215.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $196.05 |
*price indicative
- RS Stock No.:
- 464-213
- Mfr. Part No.:
- NKI 42/20
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 42mm | |
| Race Width | 20mm | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Static Load Rating | 61kN | |
| Series | NKI | |
| Dynamic Load Rating | 29.2kN | |
| Outside Diameter | 57mm | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 42mm | ||
Race Width 20mm | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
Static Load Rating 61kN | ||
Series NKI | ||
Dynamic Load Rating 29.2kN | ||
Outside Diameter 57mm | ||
Internal Clearance CN | ||
Standards/Approvals RoHS | ||
Limiting Speed 10000rpm | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- SK
The SKF Single row needle roller bearings incorporate cylindrical rollers that are small in diameter relative to their length. Owing to their large number of rollers, the bearings have a high load carrying capacity. The outer ring includes two integral flanges to guide the bearing axially and an annular groove with one or more lubrication holes to facilitate relubrication.
High radial load carrying capacity
High stiffness
Low cross-sectional height
Accommodate axial displacement in both directions
Separable design
Related links
- NTN NK47/20RCT+1R42X47X20 42 mm ID Roller Bearing Needle Roller, 57 mm OD
- NTN NK47/20RCT 47 mm ID Roller Bearing Needle Roller, 57 mm OD
- SKF NK 42/20 42 mm ID Roller Bearing Needle, 52 mm OD
- NTN NK47/30R 47 mm ID Roller Bearing Needle Roller 57 mm OD
- INA NK47/20-XL 57 mm ID Roller Bearing Needle, 57 mm OD
- SKF PNA 20/42 20 mm ID Needle Roller Bearing, 42 mm OD
- SKF NKI 28/20 TN 28 mm ID Roller Bearing Needle Roller, 42 mm OD
- NTN NK47/30R+1R42X47X30 42 mm ID Roller Bearing Needle Roller 57 mm OD
