NTN NU1024 120 mm ID Cylindrical Roller Bearing, 180 mm OD
- RS Stock No.:
- 698-544
- Mfr. Part No.:
- NU1024
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$1,204.00
(exc. GST)
$1,324.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,204.00 |
*price indicative
- RS Stock No.:
- 698-544
- Mfr. Part No.:
- NU1024
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 28mm | |
| Bore Type | Round | |
| Cage Material | Brass | |
| Dynamic Load Rating | 154kN | |
| Outside Diameter | 180mm | |
| Internal Clearance | CN | |
| Static Load Rating | 191kN | |
| Number of Rows | 1 | |
| Limiting Speed | 4400rpm | |
| Maximum Speed - Grease | 22800°/s | |
| Series | NU | |
| Maximum Speed - Oil | 26400°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 28mm | ||
Bore Type Round | ||
Cage Material Brass | ||
Dynamic Load Rating 154kN | ||
Outside Diameter 180mm | ||
Internal Clearance CN | ||
Static Load Rating 191kN | ||
Number of Rows 1 | ||
Limiting Speed 4400rpm | ||
Maximum Speed - Grease 22800°/s | ||
Series NU | ||
Maximum Speed - Oil 26400°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for optimal performance in a variety of applications. Its floating and separable design allows easy handling and installation, making it a versatile choice for both maintenance and assembly. With quality construction featuring a robust brass cage, this bearing efficiently accommodates radial loads, ensuring reliability under varying conditions.
Single row configuration supports high radial loads efficiently
Separable design allows for easy installation and maintenance
Robust brass cage enhances durability and reduces friction
Internal diameter of 120 mm accommodates standard shaft sizes
External diameter of 180 mm provides stability in rotating applications
Bearing width of 28 mm optimises space without compromising performance
Dynamic load capacity of 154,000,000 mN ensures reliability in demanding conditions
Static load capacity of 191,000,000 mN supports heavy-load applications with ease
Fatigue limit load of 20,600,000 mN enhances longevity in high-use scenarios
Related links
- SKF NN 3024 KTN9/SP 120 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN 24024EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 24024EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 24024-BE-XL-C3 Cylindrical 120 mm ID Roller Bearing, 180 mm OD
- FAG 24024-BE-XL Cylindrical 120 mm ID Roller Bearing, 180 mm OD
- NTN NJ2317 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN NJ317 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- NTN NJ2317C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
