SKF NN 3026 KTN9/SP 130 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 464-632
- Mfr. Part No.:
- NN 3026 KTN9/SP
- Brand:
- SKF
Subtotal (1 unit)*
$6,161.45
(exc. GST)
$6,777.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $6,161.45 |
*price indicative
- RS Stock No.:
- 464-632
- Mfr. Part No.:
- NN 3026 KTN9/SP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 52mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Series | NN 3026 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 292kN | |
| Static Load Rating | 500kN | |
| Bearing Material | Bearing Steel | |
| Internal Clearance | C1 | |
| Number of Rows | 2 | |
| Maximum Speed - Oil | 4800rpm | |
| Maximum Speed - Grease | 4300rpm | |
| Outside Diameter | 200mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 52mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Series NN 3026 | ||
Standards/Approvals No | ||
Dynamic Load Rating 292kN | ||
Static Load Rating 500kN | ||
Bearing Material Bearing Steel | ||
Internal Clearance C1 | ||
Number of Rows 2 | ||
Maximum Speed - Oil 4800rpm | ||
Maximum Speed - Grease 4300rpm | ||
Outside Diameter 200mm | ||
- COO (Country of Origin):
- IT
The SKF Super-precision double row cylindrical roller bearings in the NN 30 series provide a unique balance between load carrying capacity, rigidity and speed. Having three flanges on the inner ring and no flanges on the outer ring, the bearings can accommodate axial displacement in both directions. The separable design simplifies mounting and dismounting, particularly when load conditions require both rings to have an interference fit.
Very high radial load carrying capacity
High rigidity and high running accuracy
Minimize noise, vibration and heat generation
Related links
- SKF NN 3017 KTN9/SP Tapered 1:12 85 mm ID Roller Bearing, 130 mm OD
- SKF NN 3020 KTN9/SP 100 mm ID Roller Bearing, 150 mm OD
- SKF NN 3022 KTN9/SP Tapered 1:12 110 mm ID Roller Bearing, 170 mm OD
- SKF NN 3018 KTN9/SP 90 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NN 3019 KTN9/SP 95 mm ID Cylindrical Roller Bearing, 145 mm OD
- SKF NN 3021 KTN9/SP 105 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NN 3024 KTN9/SP 120 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF 32026 X Taper 130 mm ID Roller Bearing, 200 mm OD
