SKF NKI 50/25 50 mm ID Roller Bearing Needle Roller, 68 mm OD
- RS Stock No.:
- 462-930
- Mfr. Part No.:
- NKI 50/25
- Brand:
- SKF
Subtotal (1 unit)*
$369.47
(exc. GST)
$406.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $369.47 |
*price indicative
- RS Stock No.:
- 462-930
- Mfr. Part No.:
- NKI 50/25
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 25mm | |
| Cage Material | Sheet Metal | |
| Bearing Material | Bearing Steel | |
| Static Load Rating | 85kN | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Outside Diameter | 68mm | |
| Limiting Speed | 8500rpm | |
| Dynamic Load Rating | 45kN | |
| Standards/Approvals | RoHS | |
| Series | NKI | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 25mm | ||
Cage Material Sheet Metal | ||
Bearing Material Bearing Steel | ||
Static Load Rating 85kN | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Outside Diameter 68mm | ||
Limiting Speed 8500rpm | ||
Dynamic Load Rating 45kN | ||
Standards/Approvals RoHS | ||
Series NKI | ||
Bearing Type Needle Roller | ||
SKF NKI Series Roller Bearing, 50mm Inside Diameter, 68mm Outside Diameter - NKI 50/25
This roller bearing is a needle roller solution designed for radial load support in rotating assemblies where Compact cross-sections are required. Constructed from bearing steel with a single row of rollers and a sheet-metal cage, it operates with a controlled internal clearance and is suitable for applications demanding defined static and dynamic load capacities and high rotational speeds.
Features and Benefits:
• Needle rollers provide high load support with Compact cross-section
• Sheet-metal cage ensures consistent roller guidance at speed
• CN internal clearance accommodates thermal expansion and shaft fit
• 85 kN static load rating resists Peak stationary loads
• 45 kN dynamic load rating supports sustained rotating loads
• 8,500 r/min limiting speed enables high-speed operation
• Sheet-metal cage ensures consistent roller guidance at speed
• CN internal clearance accommodates thermal expansion and shaft fit
• 85 kN static load rating resists Peak stationary loads
• 45 kN dynamic load rating supports sustained rotating loads
• 8,500 r/min limiting speed enables high-speed operation
Applications
• Suitable for transmissions requiring high radial load capacity
• Ideal for Compact gearbox shaft support arrangements
• Used with precision shafts needing controlled internal clearance
• Can be used for machinery with high rotational speed demands
• Suitable for industrial assemblies prioritising space-saving bearings
• Ideal for Compact gearbox shaft support arrangements
• Used with precision shafts needing controlled internal clearance
• Can be used for machinery with high rotational speed demands
• Suitable for industrial assemblies prioritising space-saving bearings
What material is used for the rolling elements?
The rollers and rings are MADE from bearing steel.
How does the cage construction affect performance?
The sheet-metal cage maintains roller spacing and reduces skewing at elevated speeds.
What operating condition does the CN clearance indicate?
CN denotes a normal internal clearance suitable for standard operating temperatures and fits.
Which load parameter governs stationary load capacity?
The static load rating of 85 kN defines resistance to non-rotating Peak loads.
What maximum rotational speed should be observed?
The limiting speed is 8,500 r/min and should not be exceeded for reliable operation.
Related links
- SKF NKI 50/35 50 mm ID Roller Bearing Needle Roller, 68 mm OD
- NTN NK55/35R+1R50X55X35 50 mm ID Roller Bearing Machined-ring 68 mm OD
- NTN NA4909R 45 mm ID Roller Bearing Machined-ring 68 mm OD
- NTN RNA4909R 52 mm ID Needle Roller Thrust Bearing Needle Roller, 68 mm OD
- NTN RNA6909R 52 mm ID Needle Roller Thrust Bearing Needle Roller, 68 mm OD
- NTN RNA4909LL/3AS 52 mm ID Needle Roller Thrust Bearing Needle Roller, 68 mm OD
- NTN NK55/25R 55 mm ID Needle Roller Thrust Bearing Needle Roller, 68 mm OD
- SKF NKI 25/30 25 mm ID Roller Bearing Needle Roller, 38 mm OD
