NTN NA4909R 45 mm ID Roller Bearing Machined-ring, Needle Roller, 68 mm OD

Subtotal (1 unit)*

$120.05

(exc. GST)

$132.06

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$120.05

*price indicative

RS Stock No.:
454-063
Mfr. Part No.:
NA4909R
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

45mm

Race Width

22mm

Bore Type

Cylindrical

Roller Material

Steel

Maximum Speed - Grease

5000rpm

Maximum Speed - Oil

7500rpm

Series

NA4909R

Standards/Approvals

RoHS

Dynamic Load Rating

46kN

Outside Diameter

68mm

Internal Clearance

CN

Number of Rows

1

Static Load Rating

73kN

Race Type

Needle Roller

Bearing Type

Machined-ring, Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing combines precision engineering with robust construction to deliver outstanding performance in various applications. Designed with a machined ring and an inner ring, it ensures excellent load-bearing capabilities while maintaining minimal friction during operation. Its double-side ribs and lubrication hole enhance reliability, allowing for effective lubrication management. This product is built to withstand challenging environments, with a wide operational temperature range and superior dynamic and static load ratings, making it an ideal choice for industrial machinery and equipment.

Constructed to operate in temperatures ranging from -20 °C to 120 °C

Dynamic and static load ratings guarantee reliability under various operating conditions

Lightweight design optimises energy efficiency without sacrificing strength

Precision engineering ensures minimal axial offset for smoother operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy