NTN NK55/35R+1R50X55X35 50 mm ID Roller Bearing Machined-ring, Needle Roller, 68 mm OD
- RS Stock No.:
- 455-323
- Mfr. Part No.:
- NK55/35R+1R50X55X35
- Brand:
- NTN
Subtotal (1 unit)*
$156.92
(exc. GST)
$172.61
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $156.92 |
*price indicative
- RS Stock No.:
- 455-323
- Mfr. Part No.:
- NK55/35R+1R50X55X35
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 35mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chrome Steel | |
| Static Load Rating | 118kN | |
| Series | NK55/35R+1R50X55X35 | |
| Limiting Speed | 7500rpm | |
| Maximum Speed - Oil | 7500rpm | |
| End Type | Open | |
| Outside Diameter | 68mm | |
| Standards/Approvals | RoHS | |
| Maximum Speed - Grease | 5000rpm | |
| Dynamic Load Rating | 54kN | |
| Bearing Type | Machined-ring, Needle Roller | |
| Race Type | Machine-Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 35mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chrome Steel | ||
Static Load Rating 118kN | ||
Series NK55/35R+1R50X55X35 | ||
Limiting Speed 7500rpm | ||
Maximum Speed - Oil 7500rpm | ||
End Type Open | ||
Outside Diameter 68mm | ||
Standards/Approvals RoHS | ||
Maximum Speed - Grease 5000rpm | ||
Dynamic Load Rating 54kN | ||
Bearing Type Machined-ring, Needle Roller | ||
Race Type Machine-Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with machined-ring and inner ring design offers an advanced solution for various applications requiring robust performance. This innovative product is engineered to ensure optimum load handling and extended service life, thanks to its impressive dynamic and static load ratings. The incorporation of lubrication holes on specific components facilitates effective maintenance and enhances operational efficiency, allowing for smooth and reliable functionality in dynamic environments. With a minimum operating temperature of -20 °C and a maximum of 120 °C, this bearing adequately withstands a broad spectrum of thermal conditions, making it suitable for diverse industrial applications.
Withstands a wide temperature range to suit different operating environments
Made from high-quality rolling element material to guarantee reliability
Double-side ribs help in stabilising the assembly, enhancing performance
Related links
- NTN NK55/35R 68 mm ID Roller Bearing Needle Roller 55 mm OD
- NTN NK55/25R+1R50X55X25 50 mm ID Roller Bearing Needle Roller 68 mm OD
- NTN NA4909R 45 mm ID Roller Bearing Machined-ring 68 mm OD
- NTN NK50/35R 50 mm ID Roller Bearing Machined-ring 62 mm OD
- NTN NK68/25R 68 mm ID Roller Bearing Machined-ring 82 mm OD
- NTN NK60/35R 60 mm ID Roller Bearing Machined-ring 72 mm OD
- NTN NK85/35R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN NK80/35R 80 mm ID Roller Bearing Machined-ring 95 mm OD
