NTN RNA4909R 52 mm ID Needle Roller Thrust Bearing Needle Roller, 68 mm OD
- RS Stock No.:
- 453-507
- Mfr. Part No.:
- RNA4909R
- Brand:
- NTN
Subtotal (1 unit)*
$84.06
(exc. GST)
$92.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.06 |
*price indicative
- RS Stock No.:
- 453-507
- Mfr. Part No.:
- RNA4909R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 52mm | |
| Race Width | 22mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Dynamic Load Rating | 46kN | |
| Standards/Approvals | RoHS | |
| Series | RNA4909R | |
| Maximum Speed - Oil | 7500rpm | |
| Maximum Speed - Grease | 5000rpm | |
| Limiting Speed | 5000rpm | |
| Number of Rows | 1 | |
| Outside Diameter | 68mm | |
| Internal Clearance | CN | |
| Static Load Rating | 73kN | |
| Bearing Type | Needle Roller | |
| Race Type | Machine-Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 52mm | ||
Race Width 22mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Dynamic Load Rating 46kN | ||
Standards/Approvals RoHS | ||
Series RNA4909R | ||
Maximum Speed - Oil 7500rpm | ||
Maximum Speed - Grease 5000rpm | ||
Limiting Speed 5000rpm | ||
Number of Rows 1 | ||
Outside Diameter 68mm | ||
Internal Clearance CN | ||
Static Load Rating 73kN | ||
Bearing Type Needle Roller | ||
Race Type Machine-Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
- RS Stock No. 0453449
- Mfr. Part No. RNA6909R
Each
$159.37
- RS Stock No. 0453506
- Mfr. Part No. RNA4909LL/3AS
Each
$112.31
- RS Stock No. 0454793
- Mfr. Part No. NA49/32R
Each
$84.06
- RS Stock No. 0453102
- Mfr. Part No. NK55/25R
Each
$86.92
Related links
- NTN RNA6909R 52 mm ID Needle Roller Thrust Bearing Needle Roller, 68 mm OD
- NTN RNA4909LL/3AS 52 mm ID Needle Roller Thrust Bearing Needle Roller, 68 mm OD
- NTN NK55/25R 55 mm ID Needle Roller Thrust Bearing Needle Roller, 68 mm OD
- NTN 4T-32008X Taper Roller 40 mm ID Needle Roller Thrust Bearing, 68 mm OD
- NTN NA6909R 45 mm ID Needle Roller Thrust Bearing Needle Roller 68 mm OD
- NTN NA49/32R 32 mm ID Needle Roller Thrust Bearing Needle Roller, 52 mm OD
- NTN HK4516 45 mm ID Needle Roller Thrust Bearing Needle Roller 52 mm OD
- NTN AXK1107 39.5 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 52 mm OD












