NTN HMK2015 20 mm ID Roller Bearing Heavy Load, Drawn Cup, Needle Roller, 27 mm OD
- RS Stock No.:
- 455-190
- Mfr. Part No.:
- HMK2015
- Brand:
- NTN
Subtotal (1 unit)*
$18.24
(exc. GST)
$20.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $18.24 |
*price indicative
- RS Stock No.:
- 455-190
- Mfr. Part No.:
- HMK2015
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 15mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Maximum Speed - Grease | 8000rpm | |
| Bearing Material | Steel | |
| Static Load Rating | 17.3kN | |
| Outside Diameter | 27mm | |
| Dynamic Load Rating | 13kN | |
| Series | HMK2015 | |
| Limiting Speed | 12000rpm | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Maximum Speed - Oil | 12000rpm | |
| Race Type | Drawn Cup Needle Roller Bearing | |
| Bearing Type | Heavy Load, Drawn Cup, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 15mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Maximum Speed - Grease 8000rpm | ||
Bearing Material Steel | ||
Static Load Rating 17.3kN | ||
Outside Diameter 27mm | ||
Dynamic Load Rating 13kN | ||
Series HMK2015 | ||
Limiting Speed 12000rpm | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Maximum Speed - Oil 12000rpm | ||
Race Type Drawn Cup Needle Roller Bearing | ||
Bearing Type Heavy Load, Drawn Cup, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing represents the peak of engineering excellence, specially designed for applications demanding reliable performance under heavy loads. This product features an open end design which allows for efficient lubrication, ensuring optimal functionality even in demanding conditions. With a robust external diameter and precise dimensions, it seamlessly integrates into various mechanical systems, delivering enhanced reliability. Designed for high-load environments, this bearing caters to a diverse range of applications, making it an ideal choice for both industrial and commercial use. With excellent load ratings and a broad operational temperature range, this bearing exemplifies precision and resilience, fulfilling the needs of modern engineering with grace and efficiency.
Manufactured to rigorous standards ensuring consistent quality and durability
Dynamic and static load ratings provide confidence for various operational needs
Wide temperature tolerance from -20 °C to 120 °C for versatile usage
Constructed from high-quality steel material, ensuring robust mechanical strength
Facilitates smooth operation through its precise rolling element structure
Compact design enhances installation flexibility in tight spaces
Related links
- NTN HMK2820 28 mm ID Roller Bearing Heavy Load Needle Roller, 37 mm OD
- NTN HMK1825 18 mm ID Roller Bearing Heavy Load Needle Roller, 25 mm OD
- NTN HMK2030 20 mm ID Roller Bearing Drawn Cup Needle Roller, 27 mm OD
- NTN HMK2025 20 mm ID Roller Bearing Drawn Cup Needle Roller, 27 mm OD
- NTN HMK1520 15 mm ID Roller Bearing Needle Roller Heavy Load, 22 mm OD
- NTN HMK3525 35 mm ID Roller Bearing Drawn Cup Needle Roller, 45 mm OD
- NTN HMK2225 22 mm ID Roller Bearing Drawn Cup Needle Roller, 29 mm OD
- NTN HMK2210 22 mm ID Roller Bearing Drawn Cup Needle Roller, 29 mm OD
