FAG 22319-E1-XL-C3 Cylindrical 95 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 310-462
- Mfr. Part No.:
- 22319-E1-XL-C3
- Brand:
- FAG
Subtotal (1 unit)*
$1,340.34
(exc. GST)
$1,474.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,340.34 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 310-462
- Mfr. Part No.:
- 22319-E1-XL-C3
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 67mm | |
| Bore Type | Cylindrical | |
| Cage Material | Carbon Steel | |
| Bearing Material | Steel | |
| Static Load Rating | 700000N | |
| Standards/Approvals | RoHS, DIN 635-2 | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 670000N | |
| Internal Clearance | C3 | |
| Series | 223E1 | |
| Outside Diameter | 200mm | |
| Limiting Speed | 3700rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 67mm | ||
Bore Type Cylindrical | ||
Cage Material Carbon Steel | ||
Bearing Material Steel | ||
Static Load Rating 700000N | ||
Standards/Approvals RoHS, DIN 635-2 | ||
Number of Rows 2 | ||
Dynamic Load Rating 670000N | ||
Internal Clearance C3 | ||
Series 223E1 | ||
Outside Diameter 200mm | ||
Limiting Speed 3700rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Related links
- FAG 22319-E1-XL-K K Tapered 95 mm ID Spherical Roller Bearing, 200 mm OD
- FAG 22319-E1-XL Cylindrical 95 mm ID Roller Bearing, 200 mm OD
- FAG 22319-E1-XL-K-C3 Taper 95 mm ID Roller Bearing, 200 mm OD
- FAG 22315-E1-XL-C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22316-E1-XL-C3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22308-E1-XL-C3 Cylindrical 40 mm ID Spherical Roller Bearing, 90 mm OD
- FAG 22318-E1-XL-C3 Cylindrical 90 mm ID Spherical Roller Bearing, 190 mm OD
- FAG 22317-E1-XL-C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
