SNR 22319EF800 Cylindrical 95 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 454-825
- Mfr. Part No.:
- 22319EF800
- Brand:
- SNR
Subtotal (1 unit)*
$2,022.90
(exc. GST)
$2,225.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,022.90 |
*price indicative
- RS Stock No.:
- 454-825
- Mfr. Part No.:
- 22319EF800
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 67mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3300rpm | |
| Maximum Speed - Grease | 3300rpm | |
| Maximum Speed - Oil | 3300rpm | |
| Outside Diameter | 200mm | |
| Dynamic Load Rating | 732kN | |
| Internal Clearance | C4 | |
| Static Load Rating | 750kN | |
| Bearing Material | Through Hardened Steel | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 22319EF800 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 67mm | ||
Bore Type Cylindrical | ||
Limiting Speed 3300rpm | ||
Maximum Speed - Grease 3300rpm | ||
Maximum Speed - Oil 3300rpm | ||
Outside Diameter 200mm | ||
Dynamic Load Rating 732kN | ||
Internal Clearance C4 | ||
Static Load Rating 750kN | ||
Bearing Material Through Hardened Steel | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 22319EF800 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is expertly designed for vibratory applications, featuring a one-piece machined cage that enhances its durability. Optimally engineered with specific lubrication holes on the outer ring, this bearing ensures efficient lubrication and minimal wear during operation. The product's unique C4 class clearance provides improved performance, making it ideal for demanding conditions. With a robust internal diameter of 95 mm and an external diameter of 200 mm, it delivers exceptional load capacity and stability. NTNs state-of-the-art engineering combines high-quality materials with precise manufacturing processes, ensuring reliability and prolonged service life. This bearing distinctly stands out with its impressive dynamic and static load ratings, catering to a wide range of industrial applications, thus elevating operational efficiency and performance.
Engineered for high-performance vibratory applications
Designed with a machined cage for enhanced strength
Incorporates lubrication holes for efficient operation
Features a C4 class clearance for improved handling of misalignment
Delivers a dynamic load capacity that withstands heavy loads
Constructed with robust materials for long-lasting durability
Optimised for operating temperatures ranging from -40°C to 200°C
Facilitates easy installation with precise dimensions
Related links
- SNR 22319EF800 Cylindrical 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 21319D1 Cylindrical 95 mm ID Spherical Roller Bearing, 200 mm OD
- FAG 22319-E1-XL-C3 Cylindrical 95 mm ID Spherical Roller Bearing, 200 mm OD
- FAG 22319-E1-XL Cylindrical 95 mm ID Roller Bearing, 200 mm OD
- SKF 21319 E/C3 Cylindrical 95 mm ID Roller Bearing, 200 mm OD
- NTN 21319D1C3 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22319EMW33C3 95 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 22319EAKW33 Tapered 95 mm ID Spherical Roller Bearing, 200 mm OD
