SKF 23026-2CS5/VT143 Cylindrical 130 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 462-318
- Mfr. Part No.:
- 23026-2CS5/VT143
- Brand:
- SKF
Subtotal (1 unit)*
$2,679.11
(exc. GST)
$2,947.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,679.11 |
*price indicative
- RS Stock No.:
- 462-318
- Mfr. Part No.:
- 23026-2CS5/VT143
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 52mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 200mm | |
| Number of Rows | 2 | |
| Series | 23026-2CS5/VT143 | |
| Static Load Rating | 610kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 452kN | |
| Limiting Speed | 800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 52mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Standards/Approvals RoHS | ||
Outside Diameter 200mm | ||
Number of Rows 2 | ||
Series 23026-2CS5/VT143 | ||
Static Load Rating 610kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 452kN | ||
Limiting Speed 800rpm | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. Under normal operating conditions, sealed bearings are almost maintenance free, keeping service costs and grease consumption low. The design includes features to facilitate relubrication.
High load carrying capacity
Sealed for increased reliability, with relubrication features
Low friction and long service life
Increased wear resistance
- RS Stock No. 0576592
- Mfr. Part No. 30202A
Each
$33.12
- RS Stock No. 0705788
- Mfr. Part No. 22322EKF800
Each
$3,057.78
Related links
- SKF 24026-2CS5/VT143 Cylindrical 130 mm ID Roller Bearing, 200 mm OD
- SKF 23026 CC/W33 Cylindrical 130 mm ID Roller Bearing, 200 mm OD
- SKF 23026 CC/C3W33 Tappered 130 mm ID Roller Bearing, 200 mm OD
- SKF 23026 CCK/W33 Tapered 130 mm ID Roller Bearing, 200 mm OD
- SKF 23026 CCK/C3W33 Tapered 1:12 130 mm ID Roller Bearing, 200 mm OD
- SKF 23028-2CS5/VT143 Cylindrical 140 mm ID Roller Bearing, 210 mm OD
- SKF 23032-2CS5/VT143 Cylindrical 160 mm ID Roller Bearing, 240 mm OD
- SKF 23122-2CS5/VT143 Cylindrical 110 mm ID Roller Bearing, 180 mm OD












