SKF 23026 CC/C3W33 Tappered 130 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 207-8559
- Mfr. Part No.:
- 23026 CC/C3W33
- Brand:
- SKF
Subtotal (1 unit)*
$2,131.17
(exc. GST)
$2,344.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,131.17 |
*price indicative
- RS Stock No.:
- 207-8559
- Mfr. Part No.:
- 23026 CC/C3W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 52mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 610kN | |
| Outside Diameter | 200mm | |
| Limiting Speed | 3600rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 452kN | |
| Series | 23026 CC/W33 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 52mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 610kN | ||
Outside Diameter 200mm | ||
Limiting Speed 3600rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 452kN | ||
Series 23026 CC/W33 | ||
- COO (Country of Origin):
- SE
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 130 mm ID and 200 mm OD.
Bearing is of bearing steel
Cylindrical bore type
- RS Stock No. 0705788
- Mfr. Part No. 22322EKF800
Each
$3,057.78
- RS Stock No. 0576592
- Mfr. Part No. 30202A
Each
$33.12
Related links
- SKF 23026 CC/W33 Cylindrical 130 mm ID Roller Bearing, 200 mm OD
- SKF 23026 CCK/C3W33 Tapered 1:12 130 mm ID Roller Bearing, 200 mm OD
- SKF 24026 CC/C3W33 Tapered 130 mm ID Roller Bearing, 200 mm OD
- SKF 23026-2CS5/VT143 Cylindrical 130 mm ID Roller Bearing, 200 mm OD
- SKF 23026 CCK/W33 Tapered 130 mm ID Roller Bearing, 200 mm OD
- SKF 23024 CC/C3W33 Tappered 120 mm ID Roller Bearing, 180 mm OD
- SKF 23022 CC/C3W33 Tappered 110 mm ID Roller Bearing, 170 mm OD
- SKF 23034 CC/C3W33 Tappered 170 mm ID Roller Bearing, 260 mm OD











