SKF 24026-2CS5/VT143 Cylindrical 130 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 462-185
- Mfr. Part No.:
- 24026-2CS5/VT143
- Brand:
- SKF
Subtotal (1 unit)*
$3,193.02
(exc. GST)
$3,512.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,193.02 |
*price indicative
- RS Stock No.:
- 462-185
- Mfr. Part No.:
- 24026-2CS5/VT143
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 69mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Static Load Rating | 815kN | |
| Standards/Approvals | UNSPSC, eClass, RoHS | |
| Limiting Speed | 3000rpm | |
| Internal Clearance | CN | |
| Outside Diameter | 200mm | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 69mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Static Load Rating 815kN | ||
Standards/Approvals UNSPSC, eClass, RoHS | ||
Limiting Speed 3000rpm | ||
Internal Clearance CN | ||
Outside Diameter 200mm | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. Under normal operating conditions, sealed bearings are almost maintenance-free, keeping service costs and grease consumption low. The design includes features to facilitate relubrication.
Accommodate misalignment
High load carrying capacity
Sealed for increased reliability, with relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23026-2CS5/VT143 Cylindrical 130 mm ID Roller Bearing, 200 mm OD
- SKF 23026 CC/W33 Cylindrical 130 mm ID Roller Bearing, 200 mm OD
- SKF 24026 CC/W33 Tapered 130 mm ID Roller Bearing, 200 mm OD
- SKF 24026 CC/C3W33 Tapered 130 mm ID Roller Bearing, 200 mm OD
- NTN 24026EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 200 mm OD
- SNR 24026EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 200 mm OD
- SKF 24026 CCK30/W33 Tapered 1:30 130 mm ID Spherical Roller Bearing, 200 mm OD
- SKF 23028-2CS5/VT143 Cylindrical 140 mm ID Roller Bearing, 210 mm OD
