SKF 23026 CCK/W33 Tapered 130 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 207-8561
- Mfr. Part No.:
- 23026 CCK/W33
- Brand:
- SKF
Subtotal (1 unit)*
$2,131.17
(exc. GST)
$2,344.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,131.17 |
*price indicative
- RS Stock No.:
- 207-8561
- Mfr. Part No.:
- 23026 CCK/W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 52mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Static Load Rating | 610kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 200mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 3600rpm | |
| Series | SKF Explorer | |
| Dynamic Load Rating | 452kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 52mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Static Load Rating 610kN | ||
Internal Clearance C3 | ||
Outside Diameter 200mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 3600rpm | ||
Series SKF Explorer | ||
Dynamic Load Rating 452kN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 130 mm ID and 200 mm OD.
Bearing is of bearing steel
Tapered 1:12 bore type
Related links
- SKF 23026 CCK/C3W33 Tapered 1:12 130 mm ID Roller Bearing, 200 mm OD
- SKF 24026 CC/W33 Tapered 130 mm ID Roller Bearing, 200 mm OD
- SKF 23226 CCK/W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 23126 CCK/W33 Tapered 130 mm ID Roller Bearing, 210 mm OD
- SKF 23026 CC/W33 Cylindrical 130 mm ID Roller Bearing, 200 mm OD
- SKF 23222 CCK/W33 Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF 23124 CCK/W33 Tapered 1:12 120 mm ID Roller Bearing, 200 mm OD
- SKF 23226 CC/W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
