SKF 23122-2CS5/VT143 Cylindrical 110 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 460-781
- Mfr. Part No.:
- 23122-2CS5/VT143
- Brand:
- SKF
Subtotal (1 unit)*
$2,051.59
(exc. GST)
$2,256.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,051.59 |
*price indicative
- RS Stock No.:
- 460-781
- Mfr. Part No.:
- 23122-2CS5/VT143
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 56mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | UNSPSC, eClass, RoHS | |
| Limiting Speed | 800rpm | |
| Dynamic Load Rating | 451kN | |
| Outside Diameter | 180mm | |
| Internal Clearance | CN | |
| Static Load Rating | 585kN | |
| Number of Rows | 2 | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 56mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Standards/Approvals UNSPSC, eClass, RoHS | ||
Limiting Speed 800rpm | ||
Dynamic Load Rating 451kN | ||
Outside Diameter 180mm | ||
Internal Clearance CN | ||
Static Load Rating 585kN | ||
Number of Rows 2 | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. Under normal operating conditions, sealed bearings are almost maintenance free, keeping service costs and grease consumption low. The design includes features to facilitate relubrication.
High load carrying capacity
Sealed for increased reliability, with relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23028-2CS5/VT143 Cylindrical 140 mm ID Roller Bearing, 210 mm OD
- SKF 23032-2CS5/VT143 Cylindrical 160 mm ID Roller Bearing, 240 mm OD
- SKF 23026-2CS5/VT143 Cylindrical 130 mm ID Roller Bearing, 200 mm OD
- SKF 24026-2CS5/VT143 Cylindrical 130 mm ID Roller Bearing, 200 mm OD
- SKF 24028-2CS5/VT143 Cylindrical 140 mm ID Spherical Roller Bearing, 210 mm OD
- SKF 24030-2CS5/VT143 Cylindrical 150 mm ID Spherical Roller Bearing, 225 mm OD
- FAG 24122-BE-XL-C3 Cylindrical 110 mm ID Roller Bearing, 180 mm OD
- SKF 23122 CCK/C3W33 Tapered 110 mm ID Roller Bearing, 180 mm OD
